IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKW35A512VFP4R

DigiKey Part Number
568-MKW35A512VFP4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKW35A512VFP4R
Description
IC RF TXRX+MCU BLE 40HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
FSK, GFSK, MSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
5dBm
Sensitivity
-95dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I2C, SPI, UART
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
6.3mA
Current - Transmitting
5.7mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£4.02076£8,041.52
Manufacturers Standard Package
Unit Price without VAT:£4.02076
Unit Price with VAT:£4.82491