


MKV42F256VLL16 | |
|---|---|
DigiKey Part Number | 568-14534-ND |
Manufacturer | |
Manufacturer Product Number | MKV42F256VLL16 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 168MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MKV42F256VLL16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 168MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 38x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.31000 | £7.31 |
| 10 | £5.69200 | £56.92 |
| 24 | £5.30250 | £127.26 |
| 90 | £4.86922 | £438.23 |
| 270 | £4.61333 | £1,245.60 |
| 450 | £4.51869 | £2,033.41 |
| 990 | £4.39688 | £4,352.91 |
| Unit Price without VAT: | £7.31000 |
|---|---|
| Unit Price with VAT: | £8.77200 |

