ARM® Cortex®-M0+ Kinetis KL17 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-QFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKL17Z256VFM4R

DigiKey Part Number
568-MKL17Z256VFM4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKL17Z256VFM4R
Description
KINETIS KL17: 48MHZ CORTEX-M0+ U
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL17 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-QFN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 11x16b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN-EP (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£3.00839£15,041.95
Manufacturers Standard Package
Unit Price without VAT:£3.00839
Unit Price with VAT:£3.61007