
MKE12Z512VLL9R | |
|---|---|
DigiKey Part Number | 568-MKE12Z512VLL9RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKE12Z512VLL9R |
Description | 96MHZ, 5V MAIN STREAM CM0+ MCU W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity FlexIO, I2C, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.47015 | £3,470.15 |
| 2,000 | £3.44990 | £6,899.80 |
| Unit Price without VAT: | £3.47015 |
|---|---|
| Unit Price with VAT: | £4.16418 |

