32-Bit Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,902 In Stock | 1 : £0.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 18 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
17,849 In Stock | 1 : £1.00000 Cut Tape (CT) 2,500 : £0.48599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
12,310 In Stock | 1 : £1.06000 Cut Tape (CT) 6,000 : £0.87710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
2,930 In Stock | 1 : £1.08000 Tray | Tray | Active | - | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 30 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 20x12b SAR | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
9,813 In Stock | 1 : £1.12000 Cut Tape (CT) 2,400 : £0.55678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 29 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 18x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
3,981 In Stock | 1 : £1.20000 Tray | Tray | Active | - | ARM® Cortex®-M0+ | 32-Bit | 48MHz | EBI/EMI, I2C, I2S, SPI, UART/USART, USB | DMA, PWM, RNG, WDT | 61 | - | FLASH | - | 24K x 16 | 2V ~ 3.6V | A/D - 12b SAR | External, Internal | -40°C ~ 125°C | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
3,499 In Stock | 1 : £1.21000 Cut Tape (CT) 6,000 : £0.99603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
2,960 In Stock | 1 : £1.21000 Cut Tape (CT) 3,000 : £0.60057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
983 In Stock | 1 : £1.23000 Cut Tape (CT) 2,500 : £0.61112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
151 In Stock | 1 : £1.26000 Tray | Tray | Active | - | ARM® Cortex®-M0+ | 32-Bit | 48MHz | EBI/EMI, I2C, I2S, SPI, UART/USART, USB | DMA, PWM, RNG, WDT | 61 | - | FLASH | - | 24K x 16 | 2V ~ 3.6V | A/D - 12b SAR | External, Internal | -40°C ~ 125°C | - | - | Surface Mount | 32-TQFP (7x7) | 32-LQFP | |||
9,260 In Stock | 1 : £1.30000 Cut Tape (CT) 5,000 : £0.63844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M0+ | 32-Bit | 32MHz | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.6V | A/D 11x12b SAR | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
10,344 In Stock | 1 : £1.35000 Cut Tape (CT) 6,000 : £1.10009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
7,500 In Stock | 1 : £1.35000 Cut Tape (CT) 2,500 : £0.67709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 15 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
272 In Stock | 1 : £1.35000 Cut Tape (CT) 2,500 : £0.68582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
116 In Stock | 1 : £1.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
76,369 In Stock | 1 : £1.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
79,440 In Stock | 1 : £1.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 30 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,699 In Stock | 1 : £1.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
2,205 In Stock | 1 : £1.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
3,068 In Stock | 1 : £1.50000 Cut Tape (CT) 5,000 : £0.74420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 16 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 16x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-WLCSP (1.86x2.14) | 18-UFBGA, WLCSP | |||
1,354 In Stock | 1 : £1.51000 Cut Tape (CT) 2,500 : £0.76523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 15 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
3,568 In Stock | 1 : £1.56000 Tray | Tray | Active | - | ARM® Cortex®-M0+ | 32-Bit | 48MHz | EBI/EMI, I2C, I2S, SPI, UART/USART, USB | DMA, PWM, RNG, WDT | 61 | - | FLASH | - | 24K x 16 | 2V ~ 3.6V | A/D - 12b SAR | External, Internal | -40°C ~ 125°C | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
3,545 In Stock | 1 : £1.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 29 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 13x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
6,645 In Stock | 1 : £1.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
4,519 In Stock | 1 : £1.66000 Cut Tape (CT) 2,400 : £0.85286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 43 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |