ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE12Z256VLL7

DigiKey Part Number
568-MKE12Z256VLL7-ND
Manufacturer
Manufacturer Product Number
MKE12Z256VLL7
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
72MHz
Connectivity
FlexIO, I2C, SPI, UART/USART
Peripherals
DMA, LVD, PWM, WDT
Number of I/O
89
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.03000£5.03
10£3.86600£38.66
25£3.57480£89.37
100£3.25510£325.51
450£3.02376£1,360.69
900£2.94590£2,651.31
1,350£2.90690£3,924.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.03000
Unit Price with VAT:£6.03600