ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
MCUXpresso Software & Tools Announcement from Geoff Lees

MK60DX256ZVLL10

DigiKey Part Number
MK60DX256ZVLL10-ND
Manufacturer
Manufacturer Product Number
MK60DX256ZVLL10
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MK60DX256ZVLL10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
66
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 33x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£13.17000£13.17
10£10.45400£104.54
25£9.77600£244.40
100£9.03020£903.02
450£8.49047£3,820.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.17000
Unit Price with VAT:£15.80400