
MCXA144VLL | |
|---|---|
DigiKey Part Number | 568-MCXA144VLL-ND |
Manufacturer | |
Manufacturer Product Number | MCXA144VLL |
Description | IC MCU 32BIT 256KB FLASH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, I3C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.72000 | £3.72 |
| 10 | £2.82800 | £28.28 |
| 90 | £2.37600 | £213.84 |
| 180 | £2.28239 | £410.83 |
| 270 | £2.23548 | £603.58 |
| 540 | £2.16672 | £1,170.03 |
| 1,080 | £2.11014 | £2,278.95 |
| 2,520 | £2.05438 | £5,177.04 |
| Unit Price without VAT: | £3.72000 |
|---|---|
| Unit Price with VAT: | £4.46400 |

