
MCHLC908QT4CPE | |
|---|---|
DigiKey Part Number | MCHLC908QT4CPE-ND |
Manufacturer | |
Manufacturer Product Number | MCHLC908QT4CPE |
Description | IC MCU 8BIT 4KB FLASH 8DIP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 2MHz 4KB (4K x 8) FLASH 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 2MHz | |
Connectivity | - | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |

