
MCF52258VN80 | |
|---|---|
DigiKey Part Number | MCF52258VN80-ND |
Manufacturer | |
Manufacturer Product Number | MCF52258VN80 |
Description | IC MCU 32B 512KB FLASH 144MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V2 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 144-MAPBGA (13x13) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, QSPI, UART/USART, USB OTG | Package / Case 144-LBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.77000 | £20.77 |
| 10 | £16.72700 | £167.27 |
| 25 | £15.71720 | £392.93 |
| 100 | £14.60790 | £1,460.79 |
| 250 | £14.07896 | £3,519.74 |
| Unit Price without VAT: | £20.77000 |
|---|---|
| Unit Price with VAT: | £24.92400 |




