
MCF52256AG80 | |
|---|---|
DigiKey Part Number | MCF52256AG80-ND |
Manufacturer | |
Manufacturer Product Number | MCF52256AG80 |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52256AG80 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V2 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, QSPI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £12.88460 | £3,865.38 |
| Unit Price without VAT: | £12.88460 |
|---|---|
| Unit Price with VAT: | £15.46152 |




