Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
112-LQFP Series

MCF52234CAL60

DigiKey Part Number
MCF52234CAL60-ND
Manufacturer
Manufacturer Product Number
MCF52234CAL60
Description
IC MCU 32BIT 256KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MCF52234CAL60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
60MHz
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
73
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£26.44000£26.44
10£21.45600£214.56
25£20.21120£505.28
100£18.84260£1,884.26
300£18.07943£5,423.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£26.44000
Unit Price with VAT:£31.72800