MCF5212CAE66 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £7.87150
Datasheet
Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MCF5212CAE66

DigiKey Part Number
MCF5212CAE66-ND
Manufacturer
Manufacturer Product Number
MCF5212CAE66
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Customer Reference
Detailed Description
Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MCF5212CAE66 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
66MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£22.08000£22.08
10£17.81700£178.17
25£16.75240£418.81
100£15.58220£1,558.22
250£15.02444£3,756.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£22.08000
Unit Price with VAT:£26.49600