
MC9S08SH8CTJR | |
|---|---|
DigiKey Part Number | MC9S08SH8CTJRTR-ND - Tape & Reel (TR) MC9S08SH8CTJRCT-ND - Cut Tape (CT) MC9S08SH8CTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08SH8CTJR |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.38000 | £4.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.42129 | £12,106.45 |
| Unit Price without VAT: | £4.38000 |
|---|---|
| Unit Price with VAT: | £5.25600 |



