S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PT8AVLC

DigiKey Part Number
MC9S08PT8AVLC-ND
Manufacturer
Manufacturer Product Number
MC9S08PT8AVLC
Description
IC MCU 8BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-TQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,250£1.35311£1,691.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.35311
Unit Price with VAT:£1.62373

Other Suppliers on DigiKey

2,500In Stock
Ships from Flip Electronics