MC9S08AC16MBE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: £4.63125
Datasheet
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 42-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AC16MBE

DigiKey Part Number
MC9S08AC16MBE-ND
Manufacturer
Manufacturer Product Number
MC9S08AC16MBE
Description
MICROCONTROLLER IC 8-BIT 40MHZ 1
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 42-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
42-PDIP
Package / Case
42-SDIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.