
MC9S08AC16CFJE | |
|---|---|
DigiKey Part Number | MC9S08AC16CFJE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AC16CFJE |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08AC16CFJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.68000 | £6.68 |
| 10 | £5.18600 | £51.86 |
| 25 | £4.81280 | £120.32 |
| 100 | £4.40170 | £440.17 |
| 250 | £4.20576 | £1,051.44 |
| 500 | £4.08772 | £2,043.86 |
| 1,250 | £3.96310 | £4,953.88 |
| Unit Price without VAT: | £6.68000 |
|---|---|
| Unit Price with VAT: | £8.01600 |




