RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08LA8CLF

DigiKey Part Number
MC9RS08LA8CLF-ND
Manufacturer
Manufacturer Product Number
MC9RS08LA8CLF
Description
IC MCU 8BIT 8KB FLASH 48LQFP
Customer Reference
Detailed Description
RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9RS08LA8CLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RS08
Core Size
8-Bit
Speed
20MHz
Connectivity
SCI, SPI
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.