
MC9RS08KA8CWGR | |
|---|---|
DigiKey Part Number | 568-15194-2-ND - Tape & Reel (TR) 568-15194-1-ND - Cut Tape (CT) 568-15194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9RS08KA8CWGR |
Description | IC MCU 8BIT 8KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | RS08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 254 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.99843 | £998.43 |
| Unit Price without VAT: | £0.99843 |
|---|---|
| Unit Price with VAT: | £1.19812 |



