
MC908QB8CDWER | |
|---|---|
DigiKey Part Number | MC908QB8CDWERTR-ND - Tape & Reel (TR) MC908QB8CDWERCT-ND - Cut Tape (CT) MC908QB8CDWERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC908QB8CDWER |
Description | IC MCU 8BIT 8KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SPI | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.33000 | £5.33 |
| 10 | £4.10000 | £41.00 |
| 25 | £3.79400 | £94.85 |
| 100 | £3.45730 | £345.73 |
| 250 | £3.29684 | £824.21 |
| 500 | £3.28526 | £1,642.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.12049 | £3,120.49 |
| 2,000 | £3.05498 | £6,109.96 |
| Unit Price without VAT: | £5.33000 |
|---|---|
| Unit Price with VAT: | £6.39600 |


