HC08 HC08 Microcontroller IC 8-Bit 3MHz 8KB (8K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908JB8JDWE

DigiKey Part Number
MC908JB8JDWE-ND
Manufacturer
Manufacturer Product Number
MC908JB8JDWE
Description
IC MCU 8BIT 8KB FLASH 20SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 3MHz 8KB (8K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC908JB8JDWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
3MHz
Connectivity
USB
Peripherals
LVD, POR, PWM
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.11000£4.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.11000
Unit Price with VAT:£4.93200