HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 44-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 44-QFP (10x10)
MC908GP32CFBER

MC908AP8ACFBE

DigiKey Part Number
MC908AP8ACFBE-ND
Manufacturer
Manufacturer Product Number
MC908AP8ACFBE
Description
IC MCU 8BIT 8KB FLASH 44QFP
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 44-QFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, IRSCI, SCI, SPI
Peripherals
LED, LVD, POR, PWM
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-QFP (10x10)
Package / Case
44-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tray
QuantityUnit PriceExt Price
480£5.34615£2,566.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.34615
Unit Price with VAT:£6.41538