
MC68HC98LJ12CFUE | |
|---|---|
DigiKey Part Number | MC68HC98LJ12CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC98LJ12CFUE |
Description | IC MCU 8BIT 12KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | IRSCI, SPI | |
Peripherals | LCD, LVD, POR, PWM | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.21000 | £16.21 |
| 10 | £12.94700 | £129.47 |
| 25 | £12.13480 | £303.37 |
| 100 | £11.24100 | £1,124.10 |
| 420 | £10.61821 | £4,459.65 |
| Unit Price without VAT: | £16.21000 |
|---|---|
| Unit Price with VAT: | £19.45200 |


