12KB (12K x 8) Microcontrollers

Results: 240
Stocking Options
Environmental Options
Media
Marketplace Product
240Results
Applied FiltersRemove All

Showing
of 240
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
44-TQFP
AT89S8253-24AU
IC MCU 8BIT 12KB FLASH 44TQFP
Microchip Technology
5,724
In Stock
1 : £2.15000
Tray
Tray
Active
Verified
8051
8-Bit
24MHz
SPI, UART/USART
POR, WDT
32
12KB (12K x 8)
FLASH
2K x 8
256 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
40-PDIP
AT89S8253-24PU
IC MCU 8BIT 12KB FLASH 40DIP
Microchip Technology
3,035
In Stock
1 : £3.55000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
SPI, UART/USART
POR, WDT
32
12KB (12K x 8)
FLASH
2K x 8
256 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
4 PLCC
AT89S8253-24JU
IC MCU 8BIT 12KB FLASH 44PLCC
Microchip Technology
1,289
In Stock
1 : £3.76000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
SPI, UART/USART
POR, WDT
32
12KB (12K x 8)
FLASH
2K x 8
256 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
20 TSSOP
DSPIC33FJ12MC201-I/SS
IC MCU 16BIT 12KB FLASH 20SSOP
Microchip Technology
263
In Stock
1 : £3.10000
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
40 MIPs
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
15
12KB (12K x 8)
FLASH
-
1K x 8
3V ~ 3.6V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 SOIC
DSPIC33FJ12GP202-I/SO
IC MCU 16BIT 12KB FLASH 28SOIC
Microchip Technology
178
In Stock
1 : £3.38000
Tube
Tube
Active
Verified
dsPIC
16-Bit
40 MIPs
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
12KB (12K x 8)
FLASH
-
1K x 8
3V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
DSPIC33FJ12MC202-I/SO
IC MCU 16BIT 12KB FLASH 28SOIC
Microchip Technology
194
In Stock
1 : £3.48000
Tube
Tube
Active
Verified
dsPIC
16-Bit
40 MIPs
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
21
12KB (12K x 8)
FLASH
-
1K x 8
3V ~ 3.6V
A/D 6x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 VQFN
DSPIC33FJ12MC202-I/ML
IC MCU 16BIT 12KB FLASH 28QFN
Microchip Technology
143
In Stock
1 : £3.61000
Tube
Tube
Active
Verified
dsPIC
16-Bit
40 MIPs
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
21
12KB (12K x 8)
FLASH
-
1K x 8
3V ~ 3.6V
A/D 6x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
20 LSSOP
R5F10269ASP#35
IC MCU 16BIT 12KB FLASH 20LSSOP
Renesas Electronics Corporation
10,078
In Stock
1 : £0.77000
Tube
Tube
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
14
12KB (12K x 8)
FLASH
2K x 8
1K x 8
1.8V ~ 5.5V
A/D 11x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.173", 4.40mm Width)
20 LSSOP
R5F10369ASP#35
IC MCU 16BIT 12KB FLASH 20LSSOP
Renesas Electronics Corporation
2,640
In Stock
1 : £1.03000
Tube
Tube
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
LVD, POR, PWM, WDT
14
12KB (12K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 11x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.173", 4.40mm Width)
20 LSSOP
R5F10269GSP#35
IC MCU 16BIT 12KB FLASH 20LSSOP
Renesas Electronics Corporation
1,593
In Stock
1 : £1.24000
Tube
Tube
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
14
12KB (12K x 8)
FLASH
2K x 8
1K x 8
1.8V ~ 5.5V
A/D 11x8/10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.173", 4.40mm Width)
28-SSOP
Z8F1232SJ020EG
IC MCU 8BIT 12KB FLASH 28SOIC
Zilog
6,643
In Stock
1 : £2.60000
Tube
Tube
Not For New Designs
Verified
eZ8
8-Bit
20MHz
-
Brown-out Detect/Reset, LED, POR, PWM, WDT
23
12KB (12K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
-
28-SOIC (0.295", 7.50mm Width)
20 SOIC
DSPIC33FJ12MC201-I/SO
IC MCU 16BIT 12KB FLASH 20SOIC
Microchip Technology
212
In Stock
1 : £3.42000
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
40 MIPs
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
15
12KB (12K x 8)
FLASH
-
1K x 8
3V ~ 3.6V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
28 SSOP
DSPIC33FJ12MC202-I/SS
IC MCU 16BIT 12KB FLASH 28SSOP
Microchip Technology
157
In Stock
1 : £3.43000
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
40 MIPs
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
21
12KB (12K x 8)
FLASH
-
1K x 8
3V ~ 3.6V
A/D 6x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SSOP
DSPIC33FJ12MC202T-I/SS
IC MCU 16BIT 12KB FLASH 28SSOP
Microchip Technology
1,100
In Stock
1 : £3.49000
Cut Tape (CT)
2,100 : £2.88878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
dsPIC
16-Bit
40 MIPs
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
21
12KB (12K x 8)
FLASH
-
1K x 8
3V ~ 3.6V
A/D 6x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
DSPIC33FJ12GP202-I/ML
IC MCU 16BIT 12KB FLASH 28QFN
Microchip Technology
219
In Stock
1 : £3.50000
Tube
Tube
Active
Verified
dsPIC
16-Bit
40 MIPs
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
12KB (12K x 8)
FLASH
-
1K x 8
3V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
64 QFP
MC68HC98LJ12CFUE
IC MCU 8BIT 12KB FLASH 64QFP
NXP USA Inc.
420
In Stock
1 : £9.85000
Tray
Tray
Not For New Designs
Not Verified
HC08
8-Bit
8MHz
IRSCI, SPI
LCD, LVD, POR, PWM
32
12KB (12K x 8)
FLASH
-
512 x 8
3V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-QFP (14x14)
64-QFP
20 LSSOP
R5F10369ASM#55
IC MCU 16BIT 12KB FLASH 20LSSOP
Renesas Electronics Corporation
2,500
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.56917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
LVD, POR, PWM, WDT
14
12KB (12K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 11x8/10b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.173", 4.40mm Width)
20 LSSOP
R5F10269ASM#55
IC MCU 16BIT 12KB FLASH 20LSSOP
Renesas Electronics Corporation
2,500
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.60464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
14
12KB (12K x 8)
FLASH
2K x 8
1K x 8
1.8V ~ 5.5V
A/D 11x8/10b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.173", 4.40mm Width)
24 HWQFN
R5F10379ANA#45
IC MCU 16BIT 12KB FLASH 24HWQFN
Renesas Electronics Corporation
2,500
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.50430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
LVD, POR, PWM, WDT
18
12KB (12K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 11x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-HWQFN (4x4)
24-WFQFN Exposed Pad
24 HWQFN
R5F10279ANA#45
IC MCU 16BIT 12KB FLASH 24HWQFN
Renesas Electronics Corporation
2,500
In Stock
1 : £1.09000
Cut Tape (CT)
2,500 : £0.44968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
18
12KB (12K x 8)
FLASH
2K x 8
1K x 8
1.8V ~ 5.5V
A/D 11x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-HWQFN (4x4)
24-WFQFN Exposed Pad
30-LSSOP
R5F103A9ASP#10
IC MCU 16BIT 12KB FLASH 30LSSOP
Renesas Electronics Corporation
1,680
In Stock
1 : £1.17000
Tray
Tray
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
LVD, POR, PWM, WDT
23
12KB (12K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 8x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
30-LSSOP
30-LSSOP (0.240", 6.10mm Width)
30-LSSOP
R5F102A9ASP#10
IC MCU 16BIT 12KB FLASH 30LSSOP
Renesas Electronics Corporation
1,660
In Stock
1 : £1.21000
Tray
Tray
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
23
12KB (12K x 8)
FLASH
2K x 8
1K x 8
1.8V ~ 5.5V
A/D 8x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
30-LSSOP
30-LSSOP (0.240", 6.10mm Width)
24 HWQFN
R5F10279ANA#25
IC MCU 16BIT 12KB FLASH 24HWQFN
Renesas Electronics Corporation
3,515
In Stock
1 : £0.77000
Tray
Tray
Last Time Buy
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
18
12KB (12K x 8)
FLASH
2K x 8
1K x 8
1.8V ~ 5.5V
A/D 11x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-HWQFN (4x4)
24-WFQFN Exposed Pad
20 LSSOP
R5F10369ASM#35
IC MCU 16BIT 12KB FLASH 20LSSOP
Renesas Electronics Corporation
1,900
In Stock
1 : £0.85000
Tray
Tray
Last Time Buy
-
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
LVD, POR, PWM, WDT
14
12KB (12K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 11x8/10b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.173", 4.40mm Width)
30-LSSOP
R5F102A9ASP#30
IC MCU 16BIT 12KB FLASH 30LSSOP
Renesas Electronics Corporation
1,870
In Stock
1 : £0.85000
Tray
Tray
Last Time Buy
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
23
12KB (12K x 8)
FLASH
2K x 8
1K x 8
1.8V ~ 5.5V
A/D 8x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
30-LSSOP
30-LSSOP (0.240", 6.10mm Width)
Showing
of 240

12KB (12K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.