


MC68711D3CFBE2 | |
|---|---|
DigiKey Part Number | MC68711D3CFBE2-ND |
Manufacturer | |
Manufacturer Product Number | MC68711D3CFBE2 |
Description | IC MCU 8BIT 4KB OTP 44QFP |
Customer Reference | |
Detailed Description | HC11 HC11 Microcontroller IC 8-Bit 2MHz 4KB (4K x 8) OTP 44-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HC11 | |
Core Size | 8-Bit | |
Speed | 2MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 192 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFP (10x10) | |
Package / Case | 44-QFP | |
Base Product Number |

