56800EX 56F836xx Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-FQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F83686VLK

DigiKey Part Number
568-MC56F83686VLK-ND
Manufacturer
Manufacturer Product Number
MC56F83686VLK
Description
IC MCU 32BIT 256KB FLASH 80LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800EX 56F836xx Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
56800EX
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 20x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-FQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
480£4.50863£2,164.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.50863
Unit Price with VAT:£5.41036