
LPC55S66JEV59Y | |
|---|---|
DigiKey Part Number | 568-LPC55S66JEV59YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC55S66JEV59Y |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F LPC55S6x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 59-VFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 59-VFBGA (4x4) | |
Package / Case | 59-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.02163 | £9,064.89 |
| Unit Price without VAT: | £3.02163 |
|---|---|
| Unit Price with VAT: | £3.62596 |

