


LPC55S66JBD64E | |
|---|---|
DigiKey Part Number | 568-LPC55S66JBD64E-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S66JBD64E |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.10000 | £5.10 |
| 10 | £3.91800 | £39.18 |
| 25 | £3.62360 | £90.59 |
| 160 | £3.21656 | £514.65 |
| 320 | £3.11122 | £995.59 |
| 640 | £3.02455 | £1,935.71 |
| 1,120 | £2.96588 | £3,321.79 |
| 2,560 | £2.89448 | £7,409.87 |
| Unit Price without VAT: | £5.10000 |
|---|---|
| Unit Price with VAT: | £6.12000 |

