
LPC55S36JHI48K | |
|---|---|
DigiKey Part Number | 568-LPC55S36JHI48K-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S36JHI48K |
Description | IC MCU 32BIT 256KB FLSH 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.16000 | £7.16 |
| 10 | £5.57200 | £55.72 |
| 25 | £5.17440 | £129.36 |
| 100 | £4.73760 | £473.76 |
| 250 | £4.52932 | £1,132.33 |
| 500 | £4.40382 | £2,201.91 |
| 1,300 | £4.26641 | £5,546.33 |
| Unit Price without VAT: | £7.16000 |
|---|---|
| Unit Price with VAT: | £8.59200 |

