ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC5526JBD64K

DigiKey Part Number
568-LPC5526JBD64K-ND
Manufacturer
Manufacturer Product Number
LPC5526JBD64K
Description
IC MCU 32BIT 256KB FLASH 64HTQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
144K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-HTQFP (10x10)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,952
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£4.82000£4.82
10£3.69400£36.94
25£3.41440£85.36
100£3.10690£310.69
250£2.96040£740.10
800£2.82120£2,256.96
1,600£2.75749£4,411.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.82000
Unit Price with VAT:£5.78400