
LPC5526JBD100K | |
|---|---|
DigiKey Part Number | 568-LPC5526JBD100K-ND |
Manufacturer | |
Manufacturer Product Number | LPC5526JBD100K |
Description | IC MCU 32BIT 256KB FLSH 100HLQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.37000 | £5.37 |
| 10 | £4.14000 | £41.40 |
| 24 | £3.84375 | £92.25 |
| 80 | £3.53888 | £283.11 |
| 230 | £3.34435 | £769.20 |
| 450 | £3.24749 | £1,461.37 |
| 1,350 | £3.12356 | £4,216.81 |
| Unit Price without VAT: | £5.37000 |
|---|---|
| Unit Price with VAT: | £6.44400 |

