LPC1785FBD208K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 208-LQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 208-LQFP (28x28)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC1785FBD208K

DigiKey Part Number
LPC1785FBD208K-ND
Manufacturer
Manufacturer Product Number
LPC1785FBD208K
Description
IC MCU 32BIT 256KB FLASH 208LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT
Number of I/O
165
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-LQFP (28x28)
Package / Case
208-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
180£9.32583£1,678.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.32583
Unit Price with VAT:£11.19100