ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC1112FHI33/203,5

DigiKey Part Number
568-8566-ND
Manufacturer
Manufacturer Product Number
LPC1112FHI33/203,5
Description
IC MCU 32BIT 16KB FLASH 32HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.68000£2.68
10£2.01300£20.13
25£1.84720£46.18
100£1.66470£166.47
490£1.52661£748.04
980£1.48318£1,453.52
1,470£1.46144£2,148.32
2,940£1.42953£4,202.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.68000
Unit Price with VAT:£3.21600