
KW45Z41082AFTBR | |
|---|---|
DigiKey Part Number | 568-KW45Z41082AFTBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW45Z41082AFTBR |
Description | IC RF TXRX+MCU BLE 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.36GHz ~ 2.4835GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | GPIO, I2C, PWM, SPI, UART | |
Voltage - Supply | 0.9V ~ 2.4V, 1.175V ~ 3.6V | |
Current - Receiving | 4.1mA ~ 10.01mA | |
Current - Transmitting | 4.6mA ~ 22.4mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.35710 | £8,714.20 |
| Unit Price without VAT: | £4.35710 |
|---|---|
| Unit Price with VAT: | £5.22852 |

