Bluetooth v5.3 RF Transceiver ICs

Results: 180
Stocking Options
Environmental Options
Media
Exclude
180Results
Applied FiltersRemove All

Showing
of 180
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5,805
In Stock
1 : £1.65000
Cut Tape (CT)
4,000 : £0.99560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
-
-
-
4dBm
-
12kB OTP, 160kB ROM, 64kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART, USB
12
1.2V ~ 3.3V
-
-
-40°C ~ 105°C
-
-
Surface Mount
24-WFQFN, FC
24-FCGQFN (2.2x3)
50-WLCSP
IC RF TXRX+MCU ISM>1GHZ 50WLCSP
Nordic Semiconductor ASA
95,189
In Stock
1 : £2.49000
Cut Tape (CT)
7,000 : £2.12242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
7,693
In Stock
1 : £2.49000
Cut Tape (CT)
7,000 : £2.12242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
FSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
4,661
In Stock
1 : £2.49000
Cut Tape (CT)
1,500 : £2.12241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
282,739
In Stock
1 : £2.58000
Cut Tape (CT)
3,000 : £2.19663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2C, SPI, UART
32
1.7V ~ 3.6V
5.5mA ~ 10.4mA
5.5mA ~ 15.2mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
50,275
In Stock
1 : £2.58000
Cut Tape (CT)
1,000 : £2.19663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
18,554
In Stock
1 : £2.58000
Tray
Tray
Active
Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU BLE 40QFN
Silicon Labs
805
In Stock
1 : £3.90000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
10dBm
-94.8dBm
1536kB Flash, 192kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
26
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 19.1mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
2,450
In Stock
1 : £4.99000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
19.5dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
32
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 156.8mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
1,610
In Stock
1 : £7.01000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
19.5dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
32
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 156.8mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
STM32WB1MMCH6TR
IC RF TXRX+MCU BLE 77LGA
STMicroelectronics
3,899
In Stock
1 : £8.27000
Cut Tape (CT)
1,800 : £6.37702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
-
2.4GHz
32Mbps
5.5dBm
-96dBm
320kB Flash, 48kB SRAM
I2C, IrDA, JTAG, SPI, USART
27
1.71V ~ 3.6V
-
-
-40°C ~ 85°C
-
-
Surface Mount
77-LGA Module
77-LGA (10x6.5)
4,577
In Stock
1 : £2.06000
Cut Tape (CT)
3,000 : £1.78847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 32kB RAM
I2C, SPI, UART
32
1.7V ~ 3.6V
6.5mA
7.1mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
3,992
In Stock
1 : £2.58000
Cut Tape (CT)
3,000 : £2.19663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
FSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
32 UFQFP
IC RF TXRX+MCU BLE 32UFQFPN
STMicroelectronics
3,675
In Stock
1 : £3.65000
Tray
Tray
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
10dBm
-101dBm
1MB Flash, 64kB SRAM
ADC, GPIO, I2C, IrDA, SPI, UART, USART
20
1.71V ~ 3.6V
7.39mA ~ 8mA
10.6mA ~ 20.4mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFN Exposed Pad
32-UFQFPN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
2,270
In Stock
1 : £4.65000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
10dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
32
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 19.1mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU BLE 40QFN
Silicon Labs
1,772
In Stock
1 : £4.66292
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
19.5dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
26
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 156.8mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
1,370
In Stock
1 : £5.28000
Bulk
Bulk
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3
GFSK
-
2Mbps
10dBm
-102dBm
2MB Flash, 512kB SRAM
ADC, GPIO, I2C, IrDA, SPI, UART, USART
46
1.71V ~ 3.6V
4.26mA ~ 8.53mA
5.94mA ~ 22.38mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
594
In Stock
1 : £2.49000
Cut Tape (CT)
1,500 : £2.12241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
FSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
32 UFQFP
IC RF TXRX+MCU BLE 32UFQFPN
STMicroelectronics
6,141
In Stock
1 : £2.75000
Tray
Tray
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
10dBm
-101dBm
512kB Flash, 64kB SRAM
ADC, GPIO, I2C, IrDA, SPI, UART, USART
20
1.71V ~ 3.6V
7.39mA ~ 8mA
10.6mA ~ 20.4mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFN Exposed Pad
32-UFQFPN (5x5)
48-UFQFPN
IC RF TXRX+MCU BLE 48UFQFPN
STMicroelectronics
1,333
In Stock
1 : £2.76000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
1Mbps
4dBm
-95.5dBm
320kB Flash, 48kB SRAM
ADC, I2C, SPI, UART, USART
30
2V ~ 3.6V
7.7mA
8.7mA ~ 11.9mA
-10°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU BLE 48UFQFPN
STMicroelectronics
1,301
In Stock
1 : £3.44000
Tray
Tray
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
-
2.4GHz
-
-
-
512kB Flash, 96kB RAM
ADC, I2C, SPI, UART, USART
-
1.71V ~ 3.6V
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU BLE 48UFQFPN
STMicroelectronics
1,666
In Stock
1 : £3.96000
Tray
Tray
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
-
2.4GHz
-
-
-
1MB Flash, 128kB RAM
ADC, I2C, SPI, UART, USART
-
1.71V ~ 3.6V
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU BLE 40QFN
Silicon Labs
555
In Stock
1 : £4.33000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
10dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
26
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 19.1mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
1,761
In Stock
1 : £4.99000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
10dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
28
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 19.1mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
1,339
In Stock
1 : £6.61000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
10dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
32
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 19.1mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
Showing
of 180

Bluetooth v5.3 RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.