
K32W041AMY | |
|---|---|
DigiKey Part Number | 568-K32W041AMYTR-ND - Tape & Reel (TR) 568-K32W041AMYCT-ND - Cut Tape (CT) 568-K32W041AMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K32W041AMY |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -101.3dBm |
Mfr | Memory Size 640kB Flash, 152kB SRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SPI, PWM, UART |
Part Status Active | GPIO 22 |
DigiKey Programmable Not Verified | Voltage - Supply 1.9V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4.3mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 7.4mA ~ 20.3mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 40-VFQFN Exposed Pad |
Power - Output 11.2dBm | Supplier Device Package 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.60000 | £4.60 |
| 10 | £3.98400 | £39.84 |
| 25 | £3.76880 | £94.22 |
| 100 | £3.47360 | £347.36 |
| 250 | £3.29668 | £824.17 |
| 500 | £3.17176 | £1,585.88 |
| 1,000 | £3.05405 | £3,054.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £2.83883 | £11,355.32 |
| Unit Price without VAT: | £4.60000 |
|---|---|
| Unit Price with VAT: | £5.52000 |

