IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K32W041AMK

DigiKey Part Number
568-K32W041AMK-ND
Manufacturer
Manufacturer Product Number
K32W041AMK
Description
IC RF TXRX+MCU 802.15.4 40HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101.3dBm
Mfr
Memory Size
640kB Flash, 152kB SRAM
Packaging
Tray
Serial Interfaces
I2C, SPI, PWM, UART
Part Status
Active
GPIO
22
DigiKey Programmable
Not Verified
Voltage - Supply
1.9V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
4.3mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
7.4mA ~ 20.3mA
Protocol
Operating Temperature
-40°C ~ 125°C
Frequency
Mounting Type
Surface Mount
Data Rate (Max)
2Mbps
Package / Case
40-VFQFN Exposed Pad
Power - Output
11.2dBm
Supplier Device Package
40-HVQFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£4.60000£4.60
10£3.98400£39.84
25£3.76880£94.22
100£3.47360£347.36
250£3.29668£824.17
500£3.17176£1,585.88
2,450£2.91199£7,134.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.60000
Unit Price with VAT:£5.52000