e200z4, e200z7 (2) S32R Microcontroller IC 32-Bit Tri-Core 180MHz, 240MHz 2MB (2M x 8) FLASH 257-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32R274KSK2MMM

DigiKey Part Number
568-14681-ND
Manufacturer
Manufacturer Product Number
FS32R274KSK2MMM
Description
IC MCU 32BIT 2MB FLASH 257MAPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4, e200z7 (2) S32R Microcontroller IC 32-Bit Tri-Core 180MHz, 240MHz 2MB (2M x 8) FLASH 257-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4, e200z7 (2)
Core Size
32-Bit Tri-Core
Speed
180MHz, 240MHz
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI, ZipWire
Peripherals
POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
1.5M x 8
Voltage - Supply (Vcc/Vdd)
1.19V ~ 5.5V
Data Converters
A/D 16x12b SAR, 4x12 Sigma; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
257-LFBGA (14x14)
Package / Case
257-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£51.24000£51.24
10£42.39500£423.95
25£40.18600£1,004.65
100£37.75850£3,775.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£51.24000
Unit Price with VAT:£61.48800