Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G386GM,115 | |
|---|---|
DigiKey Part Number | 568-74AUP1G386GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G386GM,115 |
Description | IC GATE XOR 1CH 3-INP 6-XSON |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G386GF,132 | Rochester Electronics, LLC | 15,000 | 2156-74AUP1G386GF132-ND | £0.31862 | Parametric Equivalent |
| 74AUP1G386GM,115 | Nexperia USA Inc. | 0 | 1727-74AUP1G386GM,115TR-ND | £0.14629 | Parametric Equivalent |
| 74AUP1G386GM,115 | Rochester Electronics, LLC | 4,900 | 2156-74AUP1G386GM,115-ND | £0.39273 | Parametric Equivalent |
| 74AUP1G386GM,115 | Rochester Electronics, LLC | 105,000 | 2156-74AUP1G386GM,115-1727-ND | £0.39273 | Parametric Equivalent |
| 74AUP1G386GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G386GM,132TR-ND | £0.13446 | Parametric Equivalent |







