Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G373GF,132 | |
|---|---|
DigiKey Part Number | 568-74AUP1G373GF,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GF,132 |
Description | IC D-TYPE TRANSP 1:1 6-XSON |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 0.8V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.5ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |






