74AUP1G373GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.09506
Datasheet
D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G373GF,132

DigiKey Part Number
1727-6829-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G373GF,132
Description
IC D-TYPE TRANSP 1:1 6-XSON
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
0.8V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.5ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 103,996 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

103,996In Stock
Ships from Rochester Electronics, LLC