Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G373GM,115 | |
|---|---|
DigiKey Part Number | 568-74AUP1G373GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GM,115 |
Description | IC D-TYPE TRANSP 1:1 6-XSON |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 6-XFDFN |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G373GM,115 | Nexperia USA Inc. | 4,103 | 1727-3957-1-ND | £0.29000 | Parametric Equivalent |
| 74AUP1G373GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G373GM,132TR-ND | £0.12078 | Parametric Equivalent |
| 74AUP1G373GN,132 | Nexperia USA Inc. | 4,139 | 1727-74AUP1G373GN,132CT-ND | £0.29000 | Parametric Equivalent |
| 74AUP1G373GS,132 | Rochester Electronics, LLC | 74,661 | 2156-74AUP1G373GS,132-1727-ND | £0.27417 | Parametric Equivalent |
| 74AUP1G373GS,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G373GS,132TR-ND | £0.09506 | Parametric Equivalent |





