74ABT827PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12,008
Unit Price: £1.47457
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,637
Unit Price: £1.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,979
Unit Price: £1.50000
Datasheet
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT827PW,118

DigiKey Part Number
74ABT827PW,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT827PW,118
Description
IC BUFF NON-INVERT 5.5V 24-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types