Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT827DBR

DigiKey Part Number
296-4094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT827DBR
Description
IC BUFF NON-INVERT 5.5V 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT827DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,008 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.97459£1,949.18
4,000£0.95356£3,814.24
6,000£0.94303£5,658.18
Manufacturers Standard Package
Unit Price without VAT:£0.97459
Unit Price with VAT:£1.16951

Other Suppliers on DigiKey

12,008In Stock
Ships from Rochester Electronics, LLC