Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT827PWR

DigiKey Part Number
296-4097-2-ND - Tape & Reel (TR)
296-4097-1-ND - Cut Tape (CT)
296-4097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT827PWR
Description
IC BUFF NON-INVERT 5.5V 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT827PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,979 View Now
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.51000£1.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.88837£1,776.74
4,000£0.86887£3,475.48
6,000£0.85911£5,154.66
Manufacturers Standard Package
Unit Price without VAT:£1.51000
Unit Price with VAT:£1.81200

Other Suppliers on DigiKey

3,979In Stock
Ships from Rochester Electronics, LLC