Similar
Parametric Equivalent
Parametric Equivalent

74ABT827PW,112 | |
|---|---|
DigiKey Part Number | 74ABT827PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT827PW,112 |
Description | IC BUFF NON-INVERT 5.5V 24-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |



