
NRF52832-QFAA-G-R | |
|---|---|
DigiKey Part Number | 4823-NRF52832-QFAA-G-RTR-ND - Tape & Reel (TR) 4823-NRF52832-QFAA-G-RCT-ND - Cut Tape (CT) 4823-NRF52832-QFAA-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-QFAA-G-R |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.5mA ~ 12.9mA | |
Current - Transmitting | 2.7mA ~ 16.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.26000 | £3.26 |
| 10 | £2.81900 | £28.19 |
| 25 | £2.66520 | £66.63 |
| 100 | £2.45420 | £245.42 |
| 250 | £2.32772 | £581.93 |
| 500 | £2.23838 | £1,119.19 |
| 1,000 | £2.15422 | £2,154.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.77252 | £5,317.56 |
| Unit Price without VAT: | £3.26000 |
|---|---|
| Unit Price with VAT: | £3.91200 |






