6820PL-05W-B20-D00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: £58.39000
Datasheet

Similar


NMB Technologies Corporation
In Stock: 20
Unit Price: £62.46000
Datasheet

Similar


Comair Rotron
In Stock: 54
Unit Price: £59.00000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: £117.44000
Datasheet

Similar


ebm-papst Inc.
In Stock: 35
Unit Price: £115.87000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: £39.95656
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: £59.03000
Datasheet
Image for 6820PL-05W-B20-D00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6820PL-05W-B20-D00

DigiKey Part Number
6820PL-05W-B20-D00-ND
Manufacturer
Manufacturer Product Number
6820PL-05W-B20-D00
Description
FAN AXIAL 172X50.8MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 172mm Dia Ball 200.0 CFM (5.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 172mm Dia
Width
50.80mm
Air Flow
200.0 CFM (5.60m³/min)
Static Pressure
0.472 in H2O (117.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
53.0dB
Power (Watts)
11 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.460A
Voltage Range
12 ~ 30VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes