Fan Tubeaxial 24VDC Round - 172.7mm Dia Ball 261.3 CFM (7.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17250VA-24N-EA-00

DigiKey Part Number
12-17250VA-24N-EA-00-ND
Manufacturer
Manufacturer Product Number
17250VA-24N-EA-00
Description
FAN AXIAL 172.7X50.8MM 24VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 172.7mm Dia Ball 261.3 CFM (7.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 172.7mm Dia
Width
50.80mm
Air Flow
261.3 CFM (7.32m³/min)
Static Pressure
0.740 in H2O (184.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
54.0dB
Power (Watts)
21.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
18 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£59.49000£59.49
10£47.42800£474.28
30£42.28800£1,268.64
50£41.62420£2,081.21
Manufacturers Standard Package
Unit Price without VAT:£59.49000
Unit Price with VAT:£71.38800