
GW12RHH | |
|---|---|
DigiKey Part Number | GW12RHH-ND |
Manufacturer | |
Manufacturer Product Number | GW12RHH |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GW12RHH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Gray | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.38000 | £3.38 |
| 10 | £2.91800 | £29.18 |
| 25 | £2.75160 | £68.79 |
| 50 | £2.63220 | £131.61 |
| 100 | £2.51760 | £251.76 |
| 250 | £2.37360 | £593.40 |
| 500 | £2.26992 | £1,134.96 |
| 1,000 | £2.17061 | £2,170.61 |
| Unit Price without VAT: | £3.38000 |
|---|---|
| Unit Price with VAT: | £4.05600 |

